Siemens Motor Accessories 3RA2316 Series Reversing Contactor for Use with Motors
- RS Stock No.:
- 669-404
- Mfr. Part No.:
- 3RA2316-8XB30-1AP6
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£104.12
(exc. VAT)
£124.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.12 |
*price indicative
- RS Stock No.:
- 669-404
- Mfr. Part No.:
- 3RA2316-8XB30-1AP6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Reversing Contactor | |
| For Use With | Motors | |
| Series | 3RA2316 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Reversing Contactor | ||
For Use With Motors | ||
Series 3RA2316 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 9 A and a power rating of 4 kW at 400 V. It is a 3-pole unit, suitable for 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure wiring and incorporates both electrical and mechanical interlocks, ensuring safe and reliable operation in reversing applications.
Designed for high durability and strength, ensuring longevity and reduced maintenance needs
Integrates seamlessly into existing systems, enhancing overall operational efficiency
Offers reliable performance even in harsh industrial environments, promoting consistent productivity
Engineered to support Advanced functionalities, making it suitable for a variety of applications
Facilitates smooth workflows, allowing for better resource management and operational effectiveness
Related links
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor
- Siemens Motor Accessories 3RA233 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2323 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2325 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2326 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2328 Series Reversing Contactor
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA2315 Series Reversing Contactor
