Siemens Motor Accessories 3RA2315 Series Reversing Contactor

Image representative of range

Subtotal (1 unit)*

£97.91

(exc. VAT)

£117.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.91

*price indicative

RS Stock No.:
669-403
Mfr. Part No.:
3RA2315-8XB30-1AP6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Accessory Type

Motor Accessories

Series

3RA2315

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 7 A and power rating of 3 kW at 400 V. It is a 3-pole unit, compatible with 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for enhanced safety and reliability in reversing applications.

Features a user-friendly Interface that facilitates easy operation

Robust construction ensures durability even in demanding environments

Designed to seamlessly integrate with existing systems, enhancing productivity

Complies with current safety standards, ensuring user safety

Minimizes downtime, contributing to efficiency in production processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy