Siemens Motor Accessories 3RA2338 Series Reversing Contactor
- RS Stock No.:
- 669-273
- Mfr. Part No.:
- 3RA2338-8XB30-1AP6
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£578.52
(exc. VAT)
£694.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £578.52 |
*price indicative
- RS Stock No.:
- 669-273
- Mfr. Part No.:
- 3RA2338-8XB30-1AP6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Reversing Contactor | |
| Series | 3RA2338 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Reversing Contactor | ||
Series 3RA2338 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 80 A and a power rating of 37 kW at 400 V. It is a 3-pole unit, compatible with 220 V AC at 50 Hz or 240 V at 60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for enhanced safety. Additionally, it comes with 2 x 1 NO auxiliary contacts, making it Ideal for controlling additional circuits in reversing applications.
Designed for easy installation and compatibility with existing systems
User-friendly adjustments allow quick configuration and setup
Enhances energy efficiency by optimizing motor performance
Facilitates reliable operation under various environmental conditions
Compact design allows for space-saving installation in control panels
Related links
- Siemens Motor Accessories 3RA2328 Series Reversing Contactor
- Siemens Motor Accessories 3RA2324 Series Reversing Contactor
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA2315 Series Reversing Contactor
- Siemens Motor Accessories 3RA2318 Series Reversing Contactor
- Siemens Motor Accessories 3RA2327 Series Reversing Contactor
- Siemens Motor Accessories 3RA2335 Series Reversing Contactor
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor for Use with Motors
