Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1210466

Subtotal (1 unit)*

£698.76

(exc. VAT)

£838.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£698.76

*price indicative

RS Stock No.:
342-126
Mfr. Part No.:
EAMM-U-60-D40-60R-91-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector Kit

Accessory Type

Parallel Interface

For Use With

Motor

Series

EAMM

Standards/Approvals

No

Model Number

1210466

COO (Country of Origin):
DE
The Festo Parallel kit is engineered for precision and reliability, designed specifically for dynamic applications. Leveraging advanced technology, this unit seamlessly integrates into various systems, ensuring optimal performance under diverse conditions. The synergistic design aligns with the manufacturer's commitment to innovation, making it a robust choice for those seeking dependable operation. With a maximum rotational speed of 6000 rpm and a lightweight structure of 1150 g, this model excels in efficiently transferring torque while maintaining an IP65 protection rating, safeguard against dust and moisture. Perfectly suited for environments that require a combination of high functionality and durability, it is ideal for modern industrial applications.

Versatile mounting position allows for flexible integration into existing setups

High degree of protection enhances durability in challenging environments

RoHS compliant materials support eco friendly initiatives and safety standards

Low frictional torque enables smoother operation and reduced energy consumption

Compact size facilitates easy installation and space saving solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy