Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,8126165

Subtotal (1 unit)*

£274.72

(exc. VAT)

£329.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.72

*price indicative

RS Stock No.:
342-128
Mfr. Part No.:
EAMM-U-87-T46-70A-147
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector Kit

Accessory Type

Parallel Interface

For Use With

Motor

Series

EAMM

Standards/Approvals

No

Model Number

8126165

COO (Country of Origin):
CN
The Festo Parallel kit is engineered for precision and reliability, making it an essential component for automation applications. Designed to operate within diverse environments, it boasts an impressive maximum rotational speed of 3000 rpm, allowing for efficient and smooth performance. With a robust construction that ensures durability, this product stands out in its class, catering specifically to professionals seeking high quality solutions. Its versatile mounting position and adherence to industry standards render it suitable for a broad range of tasks, driving efficiency in both assembly and operational phases, making it a trusted choice for engineers worldwide.

Compatible with various mounting positions for enhanced installation flexibility

Features a 1:1 gear unit ratio for accurate torque transmission

Exhibits excellent torque performance with a transmittable torque capacity of up to 3 Nm

Achieves optimal functioning in diverse ambient temperatures which ensuring reliability

Engineered to comply with RoHS directives supporting environmentally friendly initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy