Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1202981

Subtotal (1 unit)*

£914.75

(exc. VAT)

£1,097.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£914.75

*price indicative

RS Stock No.:
342-125
Mfr. Part No.:
EAMM-U-110-D60-90R-120
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector Kit

Accessory Type

Parallel Interface

For Use With

Motor

Series

EAMM

Standards/Approvals

No

Model Number

1202981

COO (Country of Origin):
DE
The Festo Advanced parallel kit is engineered for precision and efficiency in motion applications. Designed to meet the rigorous demands of modern automation, this product integrates seamlessly into your systems, ensuring high performance under varying conditions. With robust construction and state of the art materials, it delivers reliable operation even in challenging environments, making it an ideal choice for sophisticated engineering needs. The well rounded specifications reflect a balance of power, speed, and versatility, supporting diverse operational requirements and enhancing overall productivity. Embrace a powerful solution that is both compact and feature rich, crafted for optimal performance in various industrial settings.

Compact design facilitates versatile installation options

High maximum rotational speed allows for rapid operation

Consistent frictional torque ensures stability during use

Robust degree of protection enhances durability against environmental factors

Versatile storage temperature range accommodates diverse conditions

Low mass moment of inertia supports dynamic response in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy