Novotechnik LWH Series Position Sensor 4-Pin, DIN 42V
- RS Stock No.:
- 288-4798
- Distrelec Article No.:
- 164-90-454
- Mfr. Part No.:
- LWH-0900
- Brand:
- Novotechnik
Subtotal (1 unit)*
£532.00
(exc. VAT)
£638.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £532.00 |
*price indicative
- RS Stock No.:
- 288-4798
- Distrelec Article No.:
- 164-90-454
- Mfr. Part No.:
- LWH-0900
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Series | LWH | |
| Housing Material | Aluminium | |
| Interface Type | 4-Pin, DIN | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 42V | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Series LWH | ||
Housing Material Aluminium | ||
Interface Type 4-Pin, DIN | ||
IP Rating IP55 | ||
Maximum Supply Voltage 42V | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- DE
The linear potentiometer position sensor with IP40 protection rating and operating temperatures from -30°C to 100°C is suited for industrial use, offering moderate protection against solid objects and wide temperature resilience.
RoHS compliant
Mounting type clamp mount
Related links
- Novotechnik LWH Series Position Sensor 4-Pin, DIN 42V
- Novotechnik LWH Series Position Sensor DIN, 4-Pin 42V
- Novotechnik TLH Series Position Sensor DIN 42V
- Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik LWG Series Position Sensor 42V
- Novotechnik TS Series Position Sensor 42V
- Novotechnik TR Series Position Sensor Cable 42V
- Novotechnik P-2501 Series Position Sensor 42V
