CONTELEC KL Series Position Sensor, Voltage Signal
- RS Stock No.:
- 288-4673
- Distrelec Article No.:
- 164-90-407
- Mfr. Part No.:
- KL 100-1K0/M-SEF
- Brand:
- CONTELEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4673
- Distrelec Article No.:
- 164-90-407
- Mfr. Part No.:
- KL 100-1K0/M-SEF
- Brand:
- CONTELEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Product Type | Position Sensor | |
| Series | KL | |
| Maximum Revolutions | 0.05rpm | |
| Output Signal Type | Voltage | |
| Stroke | 10 mm | |
| IP Rating | IP65 | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 30mm | |
| Overall Width | 70mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 100mm | |
| Maximum Operating Temperature | 75°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Product Type Position Sensor | ||
Series KL | ||
Maximum Revolutions 0.05rpm | ||
Output Signal Type Voltage | ||
Stroke 10 mm | ||
IP Rating IP65 | ||
Terminal Type Wire | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 30mm | ||
Overall Width 70mm | ||
Standards/Approvals RoHS | ||
Overall Height 100mm | ||
Maximum Operating Temperature 75°C | ||
Switching Frequency 2000Hz | ||
The high-quality electrical linear position sensor with a nominal resistance of 1 kOhm. With excellent linearity, repeatability, and a recommended wiper current of 1μA, this resistor is ideal for gas pedal applications and offers a maximum power rating of 0.5 W/40°C.
Nominal resistance of 1 kOhm
Excellent linearity and repeatability
Recommended wiper current of 1 μA
Compact dimensions
Temperature coefficient of the voltage divider: 50 ppm/°C
Very good resolution of 0.05mm
Mechanical travel of 10 mm
IP65 protection class
Related links
- CONTELEC KL Series Position Sensor Voltage Signal
- CONTELEC KL Series Position Sensor
- CONTELEC KL Series Position/Rotary Encoder Sensor
- Sakae Tsushin Kogyo S8FLP Series Position Sensor Front and Rear Extended Shaft Type
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal
- Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal
- Novotechnik TS Series Transducer Position Sensor 42V, Voltage Signal
- Novotechnik T Series Linear Potentiometer Position Sensor 42V Round Type
