CONTELEC KL Series Position/Rotary Encoder Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-7588
Distrelec Article No.:
164-90-408
Mfr. Part No.:
KL 250-5K0/M-SEF
Brand:
CONTELEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONTELEC

Product Type

Position/Rotary Encoder Sensor

Series

KL

Terminal Type

Wire

IP Rating

IP65

Minimum Operating Temperature

-25°C

Overall Depth

15mm

Overall Width

15mm

Overall Height

115mm

Standards/Approvals

RoHS

Maximum Operating Temperature

75°C

Switching Frequency

2000Hz

The Linear Position Sensor is a high-quality component designed It is known for its reliability and precision in various applications. With advanced technology and superior craftsmanship, this product offers exceptional performance in demanding environments.

Advanced technology for improved functionality

Precision engineering for accurate results

High-quality materials for durability

Compact design for easy integration

Reliable performance in demanding environments

Related links