CONTELEC KL Series Position Sensor
- RS Stock No.:
- 285-8338
- Distrelec Article No.:
- 164-90-409
- Mfr. Part No.:
- KL 500-5K0/M-SEF
- Brand:
- CONTELEC
Subtotal (1 unit)*
£104.68
(exc. VAT)
£125.62
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £104.68 |
*price indicative
- RS Stock No.:
- 285-8338
- Distrelec Article No.:
- 164-90-409
- Mfr. Part No.:
- KL 500-5K0/M-SEF
- Brand:
- CONTELEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Product Type | Position Sensor | |
| Series | KL | |
| Resistance | 5kΩ | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Product Type Position Sensor | ||
Series KL | ||
Resistance 5kΩ | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 75°C | ||
The Linear Potentiometer Position Sensor has a conductive plastic potentiometer. It is suitable for use in special machine construction, positioning drives, attachment and equipment construction. It is a versions with and without reset spring.
Very compact dimensions
High service life
Good linearity and good resolution
RoHS compliant
Related links
- CONTELEC KL Series Position/Rotary Encoder Sensor
- CONTELEC KL Series Position Sensor, Voltage Signal
- CONTELEC KL Series Position Sensor
- CONTELEC Position Sensor
- CONTELEC KL Series Position Sensor Voltage Signal
- CONTELEC VERT-X Series Position Sensor
- CONTELEC GL 100 Series Position Sensor Hollow Type, 10mm Shaft
- CONTELEC Vert-X Series Position Sensor 35V 6 mm Shaft
