CONTELEC GL 100 Series Position Sensor, 0/1Pulses ppr, Hollow Type, 10mm Shaft
- RS Stock No.:
- 288-4472
- Distrelec Article No.:
- 164-90-043
- Mfr. Part No.:
- GL 100-10KM340
- Brand:
- CONTELEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4472
- Distrelec Article No.:
- 164-90-043
- Mfr. Part No.:
- GL 100-10KM340
- Brand:
- CONTELEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Series | GL 100 | |
| Pulses Per Revolution | 0/1Pulses | |
| Shaft Type | Hollow | |
| Shaft Diameter | 10mmmm | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Series GL 100 | ||
Pulses Per Revolution 0/1Pulses | ||
Shaft Type Hollow | ||
Shaft Diameter 10mmmm | ||
- COO (Country of Origin):
- CH
The Angular Position Sensor is designed for use in winding machines, mobile work machines, robust joysticks, door and gate controls, industrial automation etc.
High service life
Robust with ball bearings
Outstanding linearity and repeatability
Robust with ball bearings
Outstanding linearity and repeatability
Related links
- SICK DFS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 10mm Shaft
- CONTELEC GL60 Series Angular Position Sensor Hollow Type, 6mm Shaft
- CONTELEC GL60 Series Angular Position Sensor 42V 6 mm Shaft
- SICK Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder RS422 Solid Type, 10mm Shaft
- Baumer G0355 Series Optical Incremental Encoder HTL/Push Pull Signal 10mm Shaft
- SICK AHS36 Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- Allen Bradley Hollow Type, 13 mm Shaft