CONTELEC KL Series Position Sensor
- RS Stock No.:
- 285-8337
- Distrelec Article No.:
- 164-90-404
- Mfr. Part No.:
- KL 250-5K0/M-SE
- Brand:
- CONTELEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-8337
- Distrelec Article No.:
- 164-90-404
- Mfr. Part No.:
- KL 250-5K0/M-SE
- Brand:
- CONTELEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONTELEC | |
| Product Type | Position Sensor | |
| Series | KL | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand CONTELEC | ||
Product Type Position Sensor | ||
Series KL | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- CH
The high-quality electrical sensor designed for precise measurements. With a nominal resistance of 5 kOhm and independent linearity of ±1% of measurement range, this sensor offers excellent performance and reliability. Its compact dimensions and design flexibility make it suitable for various applications. The sensor features a recommended wiper current of max 1 μA and can withstand up to 5 million cycles, ensuring long-lasting durability. With a power rating of 0.5 W/40°C and a very good resolution, this sensor guarantees accurate and consistent results.
Compact dimensions for easy installation
Design flexibility for versatile applications
Recommended wiper current of max 1 μA
Long-lasting durability with up to 5 million cycles
Power rating of 0.5 W/40°C for consistent performance
Very good resolution for accurate measurements
Related links
- CONTELEC KL Series Position Sensor Voltage Signal
- CONTELEC WAL305 Series Angular Position Sensor 35V, Hollow Type
- Novotechnik LWH Series Position Sensor 4-Pin, DIN 42V
- Variohm Group 75 Series Position Sensor 24V
- Novotechnik LWG Series Position Sensor 42V
- Variohm Group PZ12 Series Position Sensor 60V
- Variohm Group 150 Series Position Sensor 24V
- Novotechnik LS1 Series Position Sensor Analogue 30V
