Novotechnik LS1 Series Position Sensor Analogue 30V
- RS Stock No.:
- 288-4781
- Distrelec Article No.:
- 110-27-004
- Mfr. Part No.:
- LS1-0100-001-411-202
- Brand:
- Novotechnik
Subtotal (1 unit)*
£285.48
(exc. VAT)
£342.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £285.48 |
*price indicative
- RS Stock No.:
- 288-4781
- Distrelec Article No.:
- 110-27-004
- Mfr. Part No.:
- LS1-0100-001-411-202
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Series | LS1 | |
| Resistance | 120Ω | |
| Housing Material | Aluminium | |
| Interface Type | Analogue | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Series LS1 | ||
Resistance 120Ω | ||
Housing Material Aluminium | ||
Interface Type Analogue | ||
IP Rating IP40 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- DE
The position transducer is a reliable solution for industrial environments. It provides direct and accurate measurement of travel in various applications. With its non-contacting inductive measurement principle, maintenance-free operation, and optimal reproducibility, this transducer is a durable and precise option for industrial use.
Non-contacting inductive measurement principle for accurate results
Maintenance and wear-free operation for long-term reliability
High lateral forces supported on the actuating rod tip for versatile use
Precise resolution and outstanding linearity for accurate measurements
Teach-In function for easy calibration and setup
Insensitive to magnetic fields for reliable performance in various environments
Related links
- Novotechnik LS1 Series Position Sensor Analogue 30V
- Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Novotechnik RSC Series Position Sensor 24V
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Current Signal
- Novotechnik RSC Series Hall Effect Position Sensor 30V, Analogue Signal
- Novotechnik RSM2800 Series Hall Effect Position Sensor 30V 4.6 mm Shaft
- BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
