Novotechnik TLH Series Linear Measuring Position Sensor 42V, Voltage Signal

Subtotal (1 unit)*

£584.93

(exc. VAT)

£701.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£584.93

*price indicative

RS Stock No.:
288-3896
Distrelec Article No.:
164-90-467
Mfr. Part No.:
TLH-1000
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Linear Measuring

Product Type

Position Sensor

Series

TLH

Output Signal Type

Voltage

Stroke

1022 mm

IP Rating

IP40

Maximum Supply Voltage

42V

Minimum Operating Temperature

-30°C

Overall Depth

82mm

Standards/Approvals

RoHS

Overall Width

90mm

Overall Height

1.22mm

Mount Type

Clamp

Maximum Operating Temperature

100°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE
The linear potentiometer position sensor with IP40 protection rating and operating temperatures from -30°C to 100°C is suited for industrial use, offering moderate protection against solid objects and wide temperature resilience.

RoHS compliant

Mounting type clamp mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy