Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V, Analogue Signal
- RS Stock No.:
- 288-3613
- Distrelec Article No.:
- 300-24-164
- Mfr. Part No.:
- RFD-4021-724-213-411
- Brand:
- Novotechnik
Subtotal (1 unit)*
£61.06
(exc. VAT)
£73.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £61.06 |
*price indicative
- RS Stock No.:
- 288-3613
- Distrelec Article No.:
- 300-24-164
- Mfr. Part No.:
- RFD-4021-724-213-411
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Encoder Technology | Hall Effect | |
| Series | RFD-4000 | |
| Output Signal Type | Analogue | |
| Interface Type | Analogue | |
| Terminal Type | Cable Terminal | |
| IP Rating | IP68, IP69, IP67 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 53mm | |
| Overall Height | 80mm | |
| Overall Width | 70mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | Cable | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Encoder Technology Hall Effect | ||
Series RFD-4000 | ||
Output Signal Type Analogue | ||
Interface Type Analogue | ||
Terminal Type Cable Terminal | ||
IP Rating IP68, IP69, IP67 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 53mm | ||
Overall Height 80mm | ||
Overall Width 70mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Mount Type Cable | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The Angular Hall Effect Position Sensor is engineered with short circuit protection against both GND and + operating voltage. Featuring a simple screw mounting mechanism. With a very favourable price/performance ratio, this sensor provides cost effective yet high quality sensing solutions. It is suitable for use in machine and plant construction, pedals, steering systems, tool building, and other industrial applications.
Very compact size
Transmissive measurement and hall effect
Unlimited mechanical lifetime
Related links
- Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V, Analogue Signal
- Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V No Shaft/Seals Type
- Novotechnik RFD Series Hall Effect Position Sensor 5.5V, Analogue Signal
- Piher-Amphenol PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- Variohm Group R3 Series Hall Effect Position Sensor 5.5V dc Rotary Type
- Novotechnik RSC Series Hall Effect Position Sensor 30V, Analogue Signal
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Analogue Signal
