PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor 5.5V, Analogue Signal, 17 mm Shaft
- RS Stock No.:
- 288-3559
- Distrelec Article No.:
- 302-75-096
- Mfr. Part No.:
- PST360G2-B1A-C0000-ERA360-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
£66.67
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.67 |
*price indicative
- RS Stock No.:
- 288-3559
- Distrelec Article No.:
- 302-75-096
- Mfr. Part No.:
- PST360G2-B1A-C0000-ERA360-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Position Sensor | |
| Encoder Technology | Hall Effect | |
| Series | PST-360 | |
| Output Signal Type | Analogue | |
| Shaft Diameter | 17mm | |
| Interface Type | Analogue | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 12mm | |
| Overall Height | 55mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 62mm | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | Chassis | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Position Sensor | ||
Encoder Technology Hall Effect | ||
Series PST-360 | ||
Output Signal Type Analogue | ||
Shaft Diameter 17mm | ||
Interface Type Analogue | ||
Terminal Type Wire | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 12mm | ||
Overall Height 55mm | ||
Standards/Approvals RoHS | ||
Overall Width 62mm | ||
Maximum Operating Temperature 125°C | ||
Mount Type Chassis | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- ES
The Hall-Effect Through-Shaft Rotary Position Sensor combines accurate absolute position feedback with a non-contacting sensing element, making it ideal for various applications. The sensor is highly configurable, easily assembled, and offers durability for harsh environments.
Accurate absolute position feedback
Non-contacting sensing element
Highly configurable with programmable angular range
Easily assembled and calibrated
Durable and robust design
Endless mechanical rotational angle
Related links
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type, 13.85
- Piher-Amphenol PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4 mm
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor End Type, 5.9 mm Shaft
- Piher-Amphenol PSC-360 Series Hall Effect Position Sensor 15V 6 mm Shaft
- Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V No Shaft/Seals Type
- Novotechnik RFD Series Hall Effect Position Sensor 5.5V, Analogue Signal
