Novotechnik RFD Series Hall Effect Position Sensor 5.5V, Analogue Signal
- RS Stock No.:
- 285-8721
- Distrelec Article No.:
- 300-24-159
- Mfr. Part No.:
- RFD-4021-624-211-401
- Brand:
- Novotechnik
Subtotal (1 unit)*
£43.80
(exc. VAT)
£52.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.80 |
*price indicative
- RS Stock No.:
- 285-8721
- Distrelec Article No.:
- 300-24-159
- Mfr. Part No.:
- RFD-4021-624-211-401
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Encoder Technology | Hall Effect | |
| Series | RFD | |
| Output Signal Type | Analogue | |
| Interface Type | Analogue | |
| Terminal Type | Cable Terminal | |
| IP Rating | IP69, IP68, IP67 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 50mm | |
| Overall Width | 70mm | |
| Overall Height | 78mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | Cable | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Encoder Technology Hall Effect | ||
Series RFD | ||
Output Signal Type Analogue | ||
Interface Type Analogue | ||
Terminal Type Cable Terminal | ||
IP Rating IP69, IP68, IP67 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 50mm | ||
Overall Width 70mm | ||
Overall Height 78mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Mount Type Cable | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The versatile rotary sensor that offers fully touchless operation, making it ideal for various industries. With a high electrical range of up to 360° and excellent linearity of ±0.5%, this sensor provides precise measurements in a compact design. Featuring protection class IP67, IP68,IP69, it offers durability and longevity in harsh environments. The sensor is easy to mount and offers a high resolution of 12 bits, ensuring accurate angle measurements.
Fully touchless operation for increased durability and longevity
High electrical range up to 360° with excellent linearity of ±0.5%
Simple mounting process for easy installation
Lateral magnet offset up to ±3 mm for flexibility in mounting
Protective class IP67, IP68,IP69 for durability in harsh environments
One and multi-channel versions available for versatile applications
High resolution of 12 bits for precise measurements
Extremely flat 7 mm design for installation in small spaces
Related links
- Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V, Analogue Signal
- Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V No Shaft/Seals Type
- Piher-Amphenol PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- Variohm Group R3 Series Hall Effect Position Sensor 5.5V dc Rotary Type
- Novotechnik RSC Series Hall Effect Position Sensor 30V, Analogue Signal
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Analogue Signal
- Novotechnik RSM2800 Series Hall Effect Position Sensor 30V 4.6 mm Shaft
