Variohm Group R3 Series Hall Effect Position Sensor 5.5V dc, Analogue Signal, Rotary Type

Subtotal (1 unit)*

£46.91

(exc. VAT)

£56.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.91

*price indicative

RS Stock No.:
911-200
Mfr. Part No.:
R3-360-05-A-C-C-X-M2
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Position Sensor

Encoder Technology

Hall Effect

Series

R3

Output Signal Type

Analogue

Shaft Type

Rotary

Interface Type

Analogue

Terminal Type

Cable

IP Rating

IP67

Maximum Supply Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Overall Depth

1.89in

Overall Height

0.32in

Overall Width

1.04in

Standards/Approvals

No

Maximum Operating Temperature

80°C

Mount Type

Screw

Switching Frequency

1000Hz

COO (Country of Origin):
US
The Variohm Group Sensor is an absolute rotary position sensor designed for accurate angular position detection in rotating shafts. Its robust design ensures reliable performance across challenging industrial environments.

0° to 360° absolute angular position sensing

Offers both analogue and PWM output options

Non-contacting design enhances durability and operational life

Factory programmable for custom sensing ranges

Integrated protection against reverse polarity and short circuits

Operates effectively in extreme temperatures from -40°C to 80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy