Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V, Analogue Signal
- RS Stock No.:
- 288-3612
- Distrelec Article No.:
- 300-24-158
- Mfr. Part No.:
- RFD-4021-618-211-401
- Brand:
- Novotechnik
Subtotal (1 unit)*
£49.22
(exc. VAT)
£59.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.22 |
*price indicative
- RS Stock No.:
- 288-3612
- Distrelec Article No.:
- 300-24-158
- Mfr. Part No.:
- RFD-4021-618-211-401
- Brand:
- Novotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Encoder Technology | Hall Effect | |
| Series | RFD-4000 | |
| Output Signal Type | Analogue | |
| Interface Type | Analogue | |
| IP Rating | IP69, IP68, IP67 | |
| Terminal Type | Cable Terminal | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 55mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 80mm | |
| Overall Width | 70mm | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | Cable | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Encoder Technology Hall Effect | ||
Series RFD-4000 | ||
Output Signal Type Analogue | ||
Interface Type Analogue | ||
IP Rating IP69, IP68, IP67 | ||
Terminal Type Cable Terminal | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 55mm | ||
Standards/Approvals RoHS | ||
Overall Height 80mm | ||
Overall Width 70mm | ||
Maximum Operating Temperature 125°C | ||
Mount Type Cable | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
The compact angular position sensor utilizing the Hall effect, offering transmissive measurement without mechanical wear, and featuring short circuit protection against both ground and operating voltage. It boasts a very favourable price-performance ratio, making it an attractive option for applications demanding precise and reliable position sensing, such as automotive and industrial automation.
Simple screw mounting
RoHS compliant
Related links
- Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V, Analogue Signal
- Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V No Shaft/Seals Type
- Novotechnik RFD Series Hall Effect Position Sensor 5.5V, Analogue Signal
- Piher-Amphenol PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor 5.5V 17 mm Shaft
- Variohm Group R3 Series Hall Effect Position Sensor 5.5V dc Rotary Type
- Novotechnik RSC Series Hall Effect Position Sensor 30V, Analogue Signal
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Analogue Signal
