Novotechnik RFD-4000 Series Hall Effect Position Sensor 5.5V, Analogue Signal

Subtotal (1 unit)*

£51.37

(exc. VAT)

£61.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.37

*price indicative

RS Stock No.:
288-3610
Distrelec Article No.:
300-24-157
Mfr. Part No.:
RFD-4021-612-211-401
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Hall Effect

Product Type

Position Sensor

Series

RFD-4000

Output Signal Type

Analogue

Interface Type

Analogue

Terminal Type

Cable Terminal

IP Rating

IP69, IP67, IP68

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Overall Depth

52mm

Standards/Approvals

RoHS

Overall Width

68mm

Overall Height

75mm

Maximum Operating Temperature

125°C

Mount Type

Cable

Switching Frequency

2000Hz

COO (Country of Origin):
DE
The compact angular position sensor utilizing the Hall effect, offering transmissive measurement without mechanical wear, and featuring short circuit protection against both ground and operating voltage. It boasts a very favourable price-performance ratio, making it an attractive option for applications demanding precise and reliable position sensing, such as automotive and industrial automation.

Simple screw mounting

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy