SICK DLS40 Series Incremental Encoder 27V, 100 Pulses ppr, Incremental Signal, Solid Type, 6 mm Shaft

Subtotal (1 unit)*

£71.87

(exc. VAT)

£86.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.87

*price indicative

RS Stock No.:
918-820
Mfr. Part No.:
DLS40E-S3GV00100
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Product Type

Encoder

Series

DLS40

Pulses Per Revolution

100Pulses

Maximum Revolutions

8000rpm

Output Signal Type

Incremental

Shaft Type

Solid

Shaft Diameter

6mm

Interface Type

HTL, Push Pull

Terminal Type

Cable

IP Rating

IP50

Maximum Supply Voltage

27V

Minimum Operating Temperature

-10°C

Overall Depth

37mm

Overall Width

40mm

Standards/Approvals

CE

Mount Type

Face

Maximum Operating Temperature

70°C

COO (Country of Origin):
MY
The SICK Incremental Encoder provides precise position feedback for industrial automation applications, ensuring reliable measurement through its Advanced technology and robust design.

Pulses per revolution: 100 for enhanced accuracy

Operating speed up to 8,000 min⁻¹ for efficient performance

The maximum output frequency is ≤ 150 kHz to cater to high-speed applications

Compact 5-wire cable connection with a 2 m length for versatile installation

Solid shaft design with durability provided by stainless steel and aluminium construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy