SICK DLS40 Series Incremental Encoder 5.5V, 1000 Pulses ppr, Incremental Signal, Solid Type, 6 mm Shaft

Image representative of range

Subtotal (1 unit)*

£73.26

(exc. VAT)

£87.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.26

*price indicative

RS Stock No.:
918-819
Mfr. Part No.:
DLS40E-S3AV01000
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Product Type

Encoder

Series

DLS40

Pulses Per Revolution

1000Pulses

Maximum Revolutions

8000rpm

Output Signal Type

Incremental

Shaft Type

Solid

Shaft Diameter

6mm

Interface Type

RS422, TTL

IP Rating

IP50

Terminal Type

Cable

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-10°C

Overall Depth

37mm

Overall Width

40mm

Standards/Approvals

UK

Mount Type

Face

Maximum Operating Temperature

70°C

COO (Country of Origin):
MY
The SICK incremental encoder designed for precise monitoring and feedback in various automation applications.

Pulses per revolution stand at 1,000 for accurate position detection

Operating temperature range is –10 °C to +70 °C for versatile adaptability

Communication Interface includes incremental, TTL, and RS-422 for flexible integration

Supply voltage requirement is 4.5 to 5.5 V for efficient power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy