SICK DLS40 Series Incremental Encoder 5.5V, 1024 Pulses ppr, Incremental Signal, Blind Hollow Type, 12 mm Shaft
- RS Stock No.:
- 918-815
- Mfr. Part No.:
- DLS40E-BEGV01024
- Brand:
- SICK
Subtotal (1 unit)*
£92.14
(exc. VAT)
£110.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.14 |
*price indicative
- RS Stock No.:
- 918-815
- Mfr. Part No.:
- DLS40E-BEGV01024
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Incremental | |
| Series | DLS40 | |
| Pulses Per Revolution | 1024Pulses | |
| Maximum Revolutions | 8000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Blind Hollow | |
| Shaft Diameter | 12mm | |
| Interface Type | RS422, TTL | |
| Terminal Type | Cable | |
| IP Rating | IP50 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 35.9mm | |
| Overall Width | 57.2mm | |
| Standards/Approvals | UK | |
| Mount Type | Hole | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Incremental | ||
Series DLS40 | ||
Pulses Per Revolution 1024Pulses | ||
Maximum Revolutions 8000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Blind Hollow | ||
Shaft Diameter 12mm | ||
Interface Type RS422, TTL | ||
Terminal Type Cable | ||
IP Rating IP50 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 35.9mm | ||
Overall Width 57.2mm | ||
Standards/Approvals UK | ||
Mount Type Hole | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- MY
The SICK Incremental Encoder designed for precise motion sensing, primarily facilitating enhanced measurement and control in various automation applications.
Features a blind hollow shaft with a diameter of 12 mm for flexible installation
Delivers up to 1,024 pulses per revolution for precise positioning and control
Operates within a wide supply voltage range of 10 to 27 V for versatility
Equipped with reverse polarity protection and short-circuit protection for reliability
Related links
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 12 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 5.5V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DLS40 Series Incremental Encoder 27V Incremental Signal 6 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 5.5V Incremental TTL Signal, Blind Hollow Shaft