SICK DLS40 Series Incremental Encoder 27V, 1024 Pulses ppr, Incremental Signal, Blind Hollow Type, 12 mm Shaft

Subtotal (1 unit)*

£89.84

(exc. VAT)

£107.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.84

*price indicative

RS Stock No.:
918-814
Mfr. Part No.:
DLS40E-BEAV01024
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Product Type

Encoder

Pulses Per Revolution

1024Pulses

Series

DLS40

Maximum Revolutions

8000rpm

Output Signal Type

Incremental

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Interface Type

HTL, Push Pull

Terminal Type

Cable

IP Rating

IP50

Maximum Supply Voltage

27V

Minimum Operating Temperature

-10°C

Overall Depth

35.9mm

Standards/Approvals

UK

Overall Width

57.2mm

Mount Type

Hole

Maximum Operating Temperature

70°C

COO (Country of Origin):
MY
The SICK robust incremental encoder designed for precise positioning and measurement in various industrial applications. This product ensures high-performance feedback with exceptional durability and reliability, making it essential for automation tasks.

Pulses per revolution: 1,024 for precise measurements

Communication Interface includes TTL / RS-422, enhancing connectivity options

Operating temperature range of –10 °C to +70 °C for versatile use

Mechanical design features a blind hollow shaft with a 12 mm diameter

Short-circuit protection ensures safety in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy