SICK EcoLine Series Absolute Encoder 32V, 12 mm Shaft
- RS Stock No.:
- 918-792
- Mfr. Part No.:
- BCG08-N1BM0377
- Brand:
- SICK
Subtotal (1 unit)*
£1,022.72
(exc. VAT)
£1,227.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,022.72 |
*price indicative
- RS Stock No.:
- 918-792
- Mfr. Part No.:
- BCG08-N1BM0377
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Absolute | |
| Series | EcoLine | |
| Stroke | 3 m | |
| Shaft Diameter | 12mm | |
| Interface Type | PROFINET | |
| IP Rating | IP50, IP65 | |
| Terminal Type | 4-Pin M12 Connector | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 96mm | |
| Standards/Approvals | UK | |
| Overall Height | 154mm | |
| Overall Width | 80mm | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Absolute | ||
Series EcoLine | ||
Stroke 3 m | ||
Shaft Diameter 12mm | ||
Interface Type PROFINET | ||
IP Rating IP50, IP65 | ||
Terminal Type 4-Pin M12 Connector | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 96mm | ||
Standards/Approvals UK | ||
Overall Height 154mm | ||
Overall Width 80mm | ||
Mount Type Screw | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The SICK Wire Draw Encoder designed for precise measurement and control in industrial applications, delivering reliable performance and user-friendly features.
Measurement range extends from 0 m to 3 m
Absolute encoder provides superior resolution of 0.001 mm
Power consumption remains low at ≤ 3 W without load
Operating temperature can vary from –30 °C to +70 °C
Communication Interface supports PROFINET for versatile connectivity
Related links
- SICK EcoLine Series Absolute Encoder 32V, 12 mm Shaft
- SICK EcoLine Series Absolute Encoder 32V, 20 mm Shaft
- SICK ECOline Series Absolute Draw Wire Encoder 30V dc, EtherCAT Signal
- SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft
- SICK ECOline Series Absolute Draw Wire Encoder 30V dc, Ethernet IP Signal
- SICK ECOline Series Linear Measuring Linear Measuring Encoder 32V TTL Signal, 12 mm Shaft
- SICK BCG08 Series Absolute Draw Wire Encoder 32V dc 6 mm Shaft
- SICK ECOline Series Absolute Draw Wire Encoder 30V dc, CAN Open Signal