SICK EcoLine Series Absolute Encoder 32V, 20 mm Shaft
- RS Stock No.:
- 918-795
- Mfr. Part No.:
- BCG19-N1BM1077
- Brand:
- SICK
Subtotal (1 unit)*
£1,359.02
(exc. VAT)
£1,630.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,359.02 |
*price indicative
- RS Stock No.:
- 918-795
- Mfr. Part No.:
- BCG19-N1BM1077
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Absolute | |
| Series | EcoLine | |
| Stroke | 10 m | |
| Shaft Diameter | 20mm | |
| Interface Type | PROFINET | |
| IP Rating | IP50, IP65 | |
| Terminal Type | 4-Pin M12 Connector | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 105mm | |
| Overall Height | 291.5mm | |
| Standards/Approvals | UK | |
| Overall Width | 190mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Absolute | ||
Series EcoLine | ||
Stroke 10 m | ||
Shaft Diameter 20mm | ||
Interface Type PROFINET | ||
IP Rating IP50, IP65 | ||
Terminal Type 4-Pin M12 Connector | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 105mm | ||
Overall Height 291.5mm | ||
Standards/Approvals UK | ||
Overall Width 190mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Screw | ||
- COO (Country of Origin):
- DE
The SICK Wire Draw Encoder designed for accurate position measurement in various applications. This device utilises a highly flexible measuring wire to deliver reliable performance across a range of operational environments.
Measurement range extends from 0 m to 10 m for versatile applications
Achieves repeatability of ≤ 0.2 mm, ensuring precise measurements
Robust absolute encoding technology enhances measurement reliability
Offers an IP65 enclosure rating, suitable for demanding environments
Operates within a supply voltage range of 10 V to 32 V
Related links
- SICK EcoLine Series Absolute Encoder 32V, 12 mm Shaft
- SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft
- SICK ECOline Series Absolute Draw Wire Encoder 30V dc, Profinet Signal
- SICK ECOline Series Absolute Draw Wire Encoder 30V dc, CAN Open Signal
- SICK ECOline Series Absolute Draw Wire Encoder 30V dc, EtherCAT Signal
- SICK ECOline Series Absolute Draw Wire Encoder 33V dc, Analogue Signal
- SICK ECOline Series Absolute Draw Wire Encoder 33V, Voltage Signal
- SICK ECOline Series Absolute Draw Wire Encoder 30V dc, Ethernet IP Signal
