SICK EcoLine Series Absolute Encoder 32V, 12 mm Shaft

Subtotal (1 unit)*

£1,133.28

(exc. VAT)

£1,359.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,133.28

*price indicative

RS Stock No.:
918-794
Mfr. Part No.:
BCG13-N1BM0577
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Encoder

Encoder Technology

Absolute

Series

EcoLine

Stroke

5 m

Shaft Diameter

12mm

Interface Type

PROFINET

Terminal Type

4-Pin M12 Connector

IP Rating

IP50, IP65

Maximum Supply Voltage

32V

Minimum Operating Temperature

-30°C

Overall Depth

98mm

Overall Height

231mm

Overall Width

130mm

Standards/Approvals

UK

Maximum Operating Temperature

70°C

Mount Type

Screw

COO (Country of Origin):
DE
The SICK Wire Draw Encoder delivers precise measurement and position sensing through its Advanced design. This robust solution effectively serves various automation needs in industrial environments.

Measurement range extends from 0 m to 5 m for flexible application

High resolution of 0.001 mm ensures exceptional accuracy

Powered by a supply voltage of 10 V to 32 V for versatile connectivity

Durable construction allows for a lifespan of up to 1,000,000 cycles

Lightweight design at approximately 1.3 kg facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy