SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft

Image representative of range

Subtotal (1 unit)*

£1,697.16

(exc. VAT)

£2,036.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,697.16

*price indicative

RS Stock No.:
918-798
Mfr. Part No.:
BTF13-N1BM0577
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Product Type

Encoder

Series

HighLine

Stroke

5 m

Shaft Diameter

20mm

Interface Type

PROFINET

IP Rating

IP64, IP65

Terminal Type

4-Pin M12 Connector

Maximum Supply Voltage

32V

Minimum Operating Temperature

-30°C

Overall Depth

213mm

Standards/Approvals

UK

Overall Width

137.5mm

Overall Height

224.5mm

Maximum Operating Temperature

70°C

Mount Type

Screw

COO (Country of Origin):
DE
The SICK Wire Draw Encoder designed for precise measurement in industrial applications, ensuring efficiency and accuracy in motion control systems.

Measurement range of 0 m to 5 m for versatile usage

High resolution of 0.0013 mm for precise measurements

Robust construction with an aluminium housing for durability

Operating speed of 8 m/s enhances productivity

Enclosure rating of IP65 ensures protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy