SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft

Image representative of range

Subtotal (1 unit)*

£1,558.04

(exc. VAT)

£1,869.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,558.04

*price indicative

RS Stock No.:
918-797
Mfr. Part No.:
BTF08-N1BM0377
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Product Type

Encoder

Series

HighLine

Stroke

3 m

Shaft Diameter

20mm

Interface Type

PROFINET

Terminal Type

4-Pin M12 Connector

IP Rating

IP64, IP65

Maximum Supply Voltage

32V

Minimum Operating Temperature

-30°C

Overall Depth

188mm

Standards/Approvals

UK

Overall Height

194.5mm

Overall Width

92mm

Mount Type

Screw

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The SICK Wire Draw Encoder delivers high-precision measurements through a flexible mechanism, designed to efficiently handle complex positioning tasks within industrial automation settings.

Measurement range up to 3 m, ensuring versatility for various applications

Resolution of 0.001 mm for exceptional accuracy in measurements

Power consumption is rated at ≤ 3 W, promoting energy efficiency

Constructed with highly Durable aluminium housing for longevity

Operating speed reaches up to 8 m/s for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy