SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft
- RS Stock No.:
- 918-796
- Mfr. Part No.:
- BTF08-N1BM0277
- Brand:
- SICK
Subtotal (1 unit)*
£1,356.25
(exc. VAT)
£1,627.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,356.25 |
*price indicative
- RS Stock No.:
- 918-796
- Mfr. Part No.:
- BTF08-N1BM0277
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Absolute | |
| Series | HighLine | |
| Stroke | 2 m | |
| Shaft Diameter | 20mm | |
| Interface Type | PROFINET | |
| IP Rating | IP64, IP65 | |
| Terminal Type | 4-Pin M12 Connector | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 163mm | |
| Overall Height | 194.5mm | |
| Overall Width | 92mm | |
| Standards/Approvals | UK | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Absolute | ||
Series HighLine | ||
Stroke 2 m | ||
Shaft Diameter 20mm | ||
Interface Type PROFINET | ||
IP Rating IP64, IP65 | ||
Terminal Type 4-Pin M12 Connector | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 163mm | ||
Overall Height 194.5mm | ||
Overall Width 92mm | ||
Standards/Approvals UK | ||
Maximum Operating Temperature 70°C | ||
Mount Type Screw | ||
- COO (Country of Origin):
- DE
The SICK Wire Draw Encoder designed for precise motion control applications, enabling accurate measurement of wire lengths and positions across various industrial environments.
Measurement range of 0 m to 2 m for flexible application
Absolute encoders ensure reliable and repeatable measurements
Robust design with an operating temperature range of –30 °C to +70 °C
Power consumption is limited to ≤ 3 W without load, enhancing efficiency
IP65 enclosure rating guarantees protection against dust and moisture
Related links
- SICK HighLine Series Absolute Encoder 32V, 20 mm Shaft
- SICK HighLine Series Absolute Draw Wire Encoder 30V dc, Ethernet IP Signal
- SICK HighLine Series Absolute Draw Wire Encoder 30V dc, CAN Open Signal
- SICK HighLine Series Absolute Draw Wire Encoder 30V dc, Profinet Signal
- SICK EcoLine Series Absolute Encoder 32V, 20 mm Shaft
- SICK BTF08 Series Absolute Draw Wire Encoder 33V dc 6 mm Shaft
- SICK BTF08 Series Absolute Draw Wire Encoder 30V dc 6 mm Shaft
- SICK BTF08 Series Absolute Absolute Encoder 32V, Analogue Signal
