Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft

Image representative of range

Subtotal (1 unit)*

£439.80

(exc. VAT)

£527.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£439.80

*price indicative

RS Stock No.:
762-498
Mfr. Part No.:
0566065
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Rotary Encoder

Product Type

Encoder

Pulses Per Revolution

4096Pulses

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

SSI-Grey

Terminal Type

Bus Connecting Terminal

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Width

58.5mm

Overall Height

58.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Mount Type

Synchro Flange Mount

COO (Country of Origin):
DE
The Hengstler absolute encoder designed to enhance positional accuracy in various applications seamlessly. This device excels in providing programmable functionality and robust environmental protection.

Compact housing with a diameter of 58 mm and multiple shaft diameter options for versatile integration

Protection classes of IP67 or IP64 ensure durability in demanding environments

High-speed operation capability with a maximum speed of 12,000 rpm for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy