Hengstler AD36 Series Optical Absolute Encoder 5V, Through Hollow Type, 8 mm Shaft
- RS Stock No.:
- 761-471
- Mfr. Part No.:
- 0545029
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£358.94
(exc. VAT)
£430.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.94 |
*price indicative
- RS Stock No.:
- 761-471
- Mfr. Part No.:
- 0545029
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AD36 | |
| Maximum Revolutions | 12000rpm | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 8mm | |
| Interface Type | SSI | |
| Terminal Type | PCB Connector | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 32.8mm | |
| Overall Width | 47.6mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 120°C | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AD36 | ||
Maximum Revolutions 12000rpm | ||
Shaft Type Through Hollow | ||
Shaft Diameter 8mm | ||
Interface Type SSI | ||
Terminal Type PCB Connector | ||
IP Rating IP40 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 32.8mm | ||
Overall Width 47.6mm | ||
Standards/Approvals UKCA | ||
Mount Type Flange | ||
Maximum Operating Temperature 120°C | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler absolute motor feedback encoder is designed for precise positioning in brushless servo motors. It offers Advanced optical scanning technology with multiturn functionality, ensuring reliable performance in demanding conditions.
Features a through hollow shaft of 8 mm for resolver-compatible mounting
Provides up to 22 Bit resolution for singleturn and 12 Bit for multiturn applications
Operates over a wide temperature range from -40°C to +120°C
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Through Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc Screw Fix Type, 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc, 8 mm Shaft
