Hengstler AD36 Series Optical Absolute Encoder 5V, 2048 Pulses ppr, Binary Signal, Solid Type, 6 mm Shaft

Image representative of range

Subtotal (1 unit)*

£562.35

(exc. VAT)

£674.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£562.35

*price indicative

RS Stock No.:
761-466
Mfr. Part No.:
0541526
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Pulses Per Revolution

2048Pulses

Series

AD36

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

6mm

Interface Type

SSI

IP Rating

IP64

Terminal Type

Cable

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Standards/Approvals

UKCA

Overall Height

32.8mm

Overall Width

38.1mm

Mount Type

Flange

Maximum Operating Temperature

100°C

Switching Frequency

500kHz

COO (Country of Origin):
DE
The Hengstler absolute encoder features robust performance for a variety of demanding applications, is designed to provide precise measurement across different conditions and environments.

Up to 22 Bit resolution for singleturn and 12 Bit for multiturn ensures highly accurate position data

Operating temperature ranges between -40 °C and +100 °C, suitable for diverse environments

Continuous monitoring of internal signal processing promotes reliability and maximum operational lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy