Hengstler AM34 Series Optical Absolute Encoder 5V dc, 8 mm Shaft
- RS Stock No.:
- 761-067
- Mfr. Part No.:
- 0582040
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£410.24
(exc. VAT)
£492.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £410.24 |
*price indicative
- RS Stock No.:
- 761-067
- Mfr. Part No.:
- 0582040
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Optical | |
| Product Type | Absolute Encoder | |
| Series | AM34 | |
| Maximum Revolutions | 10000rpm | |
| Shaft Diameter | 8mm | |
| Interface Type | Serial | |
| IP Rating | IP20 | |
| Terminal Type | PCB | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 20mm | |
| Overall Height | 38mm | |
| Overall Width | 38mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Optical | ||
Product Type Absolute Encoder | ||
Series AM34 | ||
Maximum Revolutions 10000rpm | ||
Shaft Diameter 8mm | ||
Interface Type Serial | ||
IP Rating IP20 | ||
Terminal Type PCB | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 20mm | ||
Overall Height 38mm | ||
Overall Width 38mm | ||
Standards/Approvals UKCA | ||
Mount Type Flange | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
The Hengstler Absolute Rotary Encoder provides precise motor feedback and enhanced functional safety for modern robotics and industrial automation. is designed as a high-performance optical sensor, this Compact device ensures accurate positioning and reliable safe motion control for critical system operations.
Built for demanding motor feedback applications
Compact design for seamless industrial integration
Reliable operation in high temperature environments
Related links
- Hengstler AM34 Series Optical Absolute Encoder 5V dc, 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc Screw Fix Type, 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc, 6 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AC36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 5V Binary Signal 10 mm Shaft
