Hengstler AM34 Series Optical Absolute Encoder 5V dc, Analogue Signal, Screw Fix Type, 8 mm Shaft

Image representative of range

Subtotal (1 unit)*

£287.70

(exc. VAT)

£345.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£287.70

*price indicative

RS Stock No.:
761-060
Mfr. Part No.:
0582008
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AM34

Maximum Revolutions

10000rpm

Output Signal Type

Analogue

Shaft Type

Screw Fix

Shaft Diameter

8mm

Interface Type

SSI

Terminal Type

PCB

IP Rating

IP20

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Overall Depth

20mm

Overall Height

38mm

Overall Width

38mm

Standards/Approvals

UKCA

Maximum Operating Temperature

120°C

Mount Type

Flange

COO (Country of Origin):
DE
The Hengstler Absolute Rotary Encoder provides precise motor feedback and enhanced functional safety for modern robotics and industrial automation. is designed as a high-performance optical sensor, this Compact device ensures accurate positioning and reliable safe motion control for critical system operations.

Built for demanding motor feedback applications

Compact design for seamless industrial integration

Reliable operation in high temperature environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy