Hengstler RI64 Series Incremental Incremental Encoder 5V, 2048 ppr ppr, RS422 Signal, Hollow Shaft Type, 16 mm Shaft
- RS Stock No.:
- 760-773
- Mfr. Part No.:
- 0506074
- Brand:
- Hengstler
Subtotal (1 unit)*
£413.63
(exc. VAT)
£496.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £413.63 |
*price indicative
- RS Stock No.:
- 760-773
- Mfr. Part No.:
- 0506074
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 2048ppr | |
| Series | RI64 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 16mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP64 | |
| Terminal Type | PVC Cable | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 63mm | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Standards/Approvals | cUL us Listed | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Hollow Shaft Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 2048ppr | ||
Series RI64 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 16mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP64 | ||
Terminal Type PVC Cable | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 63mm | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Standards/Approvals cUL us Listed | ||
Maximum Operating Temperature 100°C | ||
Mount Type Hollow Shaft Mount | ||
- COO (Country of Origin):
- CN
The Hengstler Incremental encoder offers precise motion detection and control for various applications. With its robust design, it ensures reliable performance in challenging environments.
Through hollow shaft and hub shaft options accommodate various installation requirements
Wide operating temperature range of -40°C to +100°C ensures versatility
High shock and vibration resistance enhances durability in demanding settings
Robust construction provides electrical insulation for protection against shaft currents
Multiple pulses per revolution options deliver flexibility in resolution
IP67 protection class guarantees reliability in harsh conditions
Related links
- Hengstler RI64 Series Incremental Incremental Encoder 5V RS422 Signal 16 mm Shaft
- Hengstler RX70TI Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 5V RS422 Signal 10 mm Shaft
