Hengstler RI64 Series Incremental Incremental Encoder 5V, 4096 ppr ppr, RS422 Signal, Hollow Shaft Type, 16 mm Shaft
- RS Stock No.:
- 760-772
- Mfr. Part No.:
- 0506035
- Brand:
- Hengstler
Subtotal (1 unit)*
£413.63
(exc. VAT)
£496.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £413.63 |
*price indicative
- RS Stock No.:
- 760-772
- Mfr. Part No.:
- 0506035
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | RI64 | |
| Pulses Per Revolution | 4096ppr | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 16mm | |
| Interface Type | Incremental Encoder | |
| Terminal Type | PVC Cable | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 63mm | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Standards/Approvals | cUL us Listed | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Hollow Shaft Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series RI64 | ||
Pulses Per Revolution 4096ppr | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 16mm | ||
Interface Type Incremental Encoder | ||
Terminal Type PVC Cable | ||
IP Rating IP64 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 63mm | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Standards/Approvals cUL us Listed | ||
Maximum Operating Temperature 100°C | ||
Mount Type Hollow Shaft Mount | ||
- COO (Country of Origin):
- CN
The Hengstler Incremental encoder is designed for precise position sensing in a variety of applications, featuring a hollow shaft design that allows easy integration into existing systems.
Through hollow and hub shaft options up to 16 mm for versatility
Robust construction ensures high resistance to shocks and vibrations
Operates effectively in a temperature range of -40°C to +100°C
Protection class rated up to IP67 for reliable environmental performance
M23 connector ensures secure electrical connections
Related links
- Hengstler RI64 Series Incremental Incremental Encoder 5V RS422 Signal 16 mm Shaft
- Hengstler RI76TD Series Incremental Incremental Encoder 5V dc RS422 Signal 42
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Incremental Encoder 5V dc RS422 Signal 12 mm Shaft
