Hengstler RI36-H Series Incremental Incremental Encoder 5V, 1024 ppr ppr, RS422 Signal, Hollow Shaft Type, 6 mm Shaft

Image representative of range

Subtotal (1 unit)*

£207.68

(exc. VAT)

£249.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.68

*price indicative

RS Stock No.:
760-808
Mfr. Part No.:
0530086
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Incremental Encoder

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

RI36-H

Maximum Revolutions

15000rpm

Output Signal Type

RS422

Shaft Type

Hollow Shaft

Shaft Diameter

6mm

Interface Type

Incremental Encoder

IP Rating

IP64

Terminal Type

PVC Cable

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Overall Depth

39.4mm

Standards/Approvals

RoHS

Overall Height

48.2mm

Overall Width

48.2mm

Mount Type

Plate

Maximum Operating Temperature

70°C

COO (Country of Origin):
SK
The Hengstler Incremental encoder is a miniature industry solution designed for various high-precision applications, including motors and automated equipment. It boasts a Compact form factor and an extensive range of Pulse options for customised performance.

Rated for high speeds up to 10,000 rpm, catering to dynamic environments

IP64 protection class ensures durability against dust and moisture

Temperature range of -10 °C to +70 °C supports diverse operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy