Hengstler RI36-H Series Incremental Incremental Encoder 30V, 360 ppr ppr, RS422 Signal, Hollow Shaft Type, 6 mm Shaft
- RS Stock No.:
- 760-813
- Mfr. Part No.:
- 0530459
- Brand:
- Hengstler
Image representative of range
Subtotal (1 unit)*
£222.22
(exc. VAT)
£266.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.22 |
*price indicative
- RS Stock No.:
- 760-813
- Mfr. Part No.:
- 0530459
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | RI36-H | |
| Pulses Per Revolution | 360ppr | |
| Maximum Revolutions | 15000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP64 | |
| Terminal Type | PVC Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 39.4mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Height | 48.2mm | |
| Overall Width | 48.2mm | |
| Mount Type | Plate | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series RI36-H | ||
Pulses Per Revolution 360ppr | ||
Maximum Revolutions 15000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 6mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP64 | ||
Terminal Type PVC Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 39.4mm | ||
Standards/Approvals cUL us Listed | ||
Overall Height 48.2mm | ||
Overall Width 48.2mm | ||
Mount Type Plate | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder is a miniature industry solution designed for various high-precision applications, including motors and automated equipment. It boasts a Compact form factor and an extensive range of Pulse options for customised performance.
Rated for high speeds up to 10,000 rpm, catering to dynamic environments
IP64 protection class ensures durability against dust and moisture
Temperature range of -10 °C to +70 °C supports diverse operating conditions
Related links
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 10 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 5V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 30V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 30V RS422 Signal 6 mm Shaft
- Hengstler RI36-H Series Incremental Incremental Encoder 30V RS422 Signal 10 mm Shaft
