ams OSRAM TMF8806-1AM Series Optical Position/Rotary Encoder Sensor 3.6V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£3.62

(exc. VAT)

£4.34

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship

Tape(s)
Per Tape
1 - 9£3.62
10 - 49£2.93
50 - 99£2.25
100 +£1.99

*price indicative

Packaging Options:
RS Stock No.:
709-166
Mfr. Part No.:
TMF8806-1AM
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Position/Rotary Encoder Sensor

Encoder Technology

Optical

Series

TMF8806-1AM

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Overall Depth

2.2 mm

Overall Height

3.6mm

Standards/Approvals

JEDEC JS-002-2018, JEDEC JS-001-2017, JEDEC JESD78E, IPC/JEDEC J-STD-020

Overall Width

1.0mm

Maximum Operating Temperature

70°C

Switching Frequency

75MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy