ams OSRAM TMF8828-1AM Series Optical Position/Rotary Encoder Sensor 3.6V, Push Pull Signal

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£8.93

(exc. VAT)

£10.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£8.93-
10 - 49£7.2319%
50 - 99£5.5437%
100 +£4.9145%

*price indicative

Packaging Options:
RS Stock No.:
709-158
Mfr. Part No.:
TMF8828-1AM
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Encoder Technology

Optical

Product Type

Position/Rotary Encoder Sensor

Series

TMF8828-1AM

Output Signal Type

Push Pull

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Overall Depth

1.4 mm

Overall Width

4.6mm

Standards/Approvals

IPC/JEDEC J-STD-020, JEDEC JS-001-2017, JEDEC JS-002-2018

Overall Height

2.0mm

Maximum Operating Temperature

85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy