ams OSRAM Photoelectric Sensor, Block Sensor, 20 → 500 cm Detection Range I2C
- RS Stock No.:
- 285-819
- Mfr. Part No.:
- TMF8806-1AM
- Brand:
- ams OSRAM
Subtotal (1 reel of 500 units)*
£1,290.00
(exc. VAT)
£1,550.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £2.58 | £1,290.00 |
*price indicative
- RS Stock No.:
- 285-819
- Mfr. Part No.:
- TMF8806-1AM
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Style | Block | |
| Detection Range | 20 → 500 cm | |
| Output Type | I2C | |
| Communication Protocol | I2C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Style Block | ||
Detection Range 20 → 500 cm | ||
Output Type I2C | ||
Communication Protocol I2C | ||
- COO (Country of Origin):
- TW
The ams OSRAM time of flight sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC and histogram technology. The device achieves 500cm detection range.
Fast Time to Digital Converter architecture
Sub-nanosecond light pulse
20 to 500cm distance sensing at the rate 30Hz
On chip histogram processing
940nm VCSEL Class 1 Eye Safety
Supports 1.2V I2C interface
Industry smallest modular OLGA 2.2 x 3.6 x 1.0 mm package
Sub-nanosecond light pulse
20 to 500cm distance sensing at the rate 30Hz
On chip histogram processing
940nm VCSEL Class 1 Eye Safety
Supports 1.2V I2C interface
Industry smallest modular OLGA 2.2 x 3.6 x 1.0 mm package
Related links
- ams OSRAM Photoelectric Sensor 20 → 500 cm Detection Range I2C
- TMF8820-1AM ams OSRAM 5m 2.7 V to 3.3 V 12-Pin OLGA
- TMF8821-1AM ams OSRAM 5m 2.7 V to 3.3 V 12-Pin OLGA
- RS PRO Diffuse Photoelectric Sensor 100 cm Detection Range
- RS PRO Through Beam Photoelectric Sensor 50 cm Detection Range
- RS PRO Through Beam Photoelectric Sensor 50 cm Detection Range
- RS PRO Diffuse Photoelectric Sensor 40 cm Detection Range
- RS PRO Retroreflective Photoelectric Sensor 10 cm Detection Range

