ams OSRAM Photoelectric Sensor, Block Sensor, 20 → 500 cm Detection Range I2C

Bulk discount available

Subtotal (1 bag of 5 units)*

£15.43

(exc. VAT)

£18.515

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 485 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 45£3.086£15.43
50 - 95£2.932£14.66
100 +£2.716£13.58

*price indicative

RS Stock No.:
285-820
Mfr. Part No.:
TMF8806-1AM
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Sensor Style

Block

Detection Range

20 → 500 cm

Output Type

I2C

Communication Protocol

I2C

COO (Country of Origin):
TW
The ams OSRAM time of flight sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC and histogram technology. The device achieves 500cm detection range.

Fast Time to Digital Converter architecture
Sub-nanosecond light pulse
20 to 500cm distance sensing at the rate 30Hz
On chip histogram processing
940nm VCSEL Class 1 Eye Safety
Supports 1.2V I2C interface
Industry smallest modular OLGA 2.2 x 3.6 x 1.0 mm package

Related links