STMicroelectronics MDmesh M2 N-Channel MOSFET Transistor, 5 A, 650 V, 3-Pin TO-220FP STF7N60M2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-3669
Mfr. Part No.:
STF7N60M2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

650 V

Series

MDmesh M2

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

950 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

20 W

Maximum Gate Source Voltage

-25 V, +25 V

Width

4.6mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

8.8 nC @ 10 V

Length

10.4mm

Minimum Operating Temperature

-55 °C

Height

16.4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy