STMicroelectronics MDmesh N-Channel MOSFET Transistor, 20 A, 600 V, 3-Pin I2PAK STI26NM60N
- RS Stock No.:
- 760-9629
- Mfr. Part No.:
- STI26NM60N
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 760-9629
- Mfr. Part No.:
- STI26NM60N
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 600 V | |
| Series | MDmesh | |
| Package Type | I2PAK | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 165 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 140 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Width | 4.6mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 60 nC @ 10 V | |
| Length | 10.4mm | |
| Height | 10.75mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 600 V | ||
Series MDmesh | ||
Package Type I2PAK | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 165 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 140 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Width 4.6mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 60 nC @ 10 V | ||
Length 10.4mm | ||
Height 10.75mm | ||
Related links
- STMicroelectronics MDmesh N-Channel MOSFET Transistor 600 V, 3-Pin TO-220FP STF34NM60N
- STMicroelectronics MDmesh N-Channel MOSFET Transistor 800 V, 3-Pin D2PAK STB11NM80T4
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V, 3-Pin I2PAK STI40N65M2
- STMicroelectronics MDmesh N-Channel MOSFET 600 V, 3-Pin TO-220FP STF22NM60N
- STMicroelectronics MDmesh N-Channel MOSFET 600 V, 3-Pin DPAK STB7ANM60N
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M2 N-Channel MOSFET Transistor 650 V, 3-Pin TO-220FP STF7N60M2
- STMicroelectronics MDmesh 1.4 A 3-Pin IPAK STD2NK60Z-1
