STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET Transistor, 1.4 A, 600 V, 3-Pin IPAK STD2NK60Z-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
760-9566
Mfr. Part No.:
STD2NK60Z-1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

600 V

Package Type

TO-251

Series

MDmesh, SuperMESH

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

7.7 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

2.4mm

Number of Elements per Chip

1

Length

6.6mm

Minimum Operating Temperature

-55 °C

Height

6.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy