Vishay N-Channel MOSFET Transistor, 3.8 A, 30 V, 6-Pin SC-70 SI1470DH-T1-E3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-3222
Mfr. Part No.:
SI1470DH-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.8 A

Maximum Drain Source Voltage

30 V

Package Type

SC-70

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

66 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.5 W

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

4.85 nC @ 4.5 V, 5 nC @ 5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

1.25mm

Length

2mm

Minimum Operating Temperature

-55 °C

Height

1mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy