Toshiba Single TK 1 N-Channel MOSFET, 2 A, 600 V Enhancement, 3-Pin PW Mold TK2Q60D(Q)
- RS Stock No.:
- 695-5476
- Mfr. Part No.:
- TK2Q60D(Q)
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 695-5476
- Mfr. Part No.:
- TK2Q60D(Q)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PW Mold | |
| Series | TK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 60W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.3mm | |
| Height | 5.5mm | |
| Length | 6.5mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PW Mold | ||
Series TK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 60W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Width 2.3mm | ||
Height 5.5mm | ||
Length 6.5mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, TK2x Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba Single TK 1 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 TK40E06N1
- Toshiba 2SK N-Channel Field Effect Transistor 100 V Enhancement, 3-Pin PW Mold 2SK3669(Q)
- Toshiba Single 1 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SSM3K335R
- Toshiba Single 1 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 SSM3K361R
- Toshiba Single 1 N-Channel MOSFET 100 V EnhancementLF(B
- Toshiba Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 SSM3K37MFV
- Toshiba Single 1 N-Channel MOSFET 20 V EnhancementL3F(B
- Toshiba Single 2SK 1 N-Channel MOSFET 900 V EnhancementS5Q(J
