ROHM Common Source 2 N-Channel MOSFET, 2 A, 30 V Enhancement, 5-Pin TSMT-5 QS5K2TR
- RS Stock No.:
- 694-2874
- Mfr. Part No.:
- QS5K2TR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-2874
- Mfr. Part No.:
- QS5K2TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSMT-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.25W | |
| Maximum Gate Source Voltage Vgs | 12V, -12V | |
| Transistor Configuration | Common Source | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 850μm | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSMT-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.25W | ||
Maximum Gate Source Voltage Vgs 12V, -12V | ||
Transistor Configuration Common Source | ||
Maximum Operating Temperature 150°C | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 850μm | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- JP
Dual N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- Semelab Common Source TetraFET 2 N-Channel MOSFET 70 V Enhancement, 5-Pin DR D1029UK
- ROHM QH8MB5 Type P 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin TSMT QH8JB5TCR
- ROHM Dual QH8K51 2 N-Channel MOSFET 100 V Enhancement, 8-Pin TSMT QH8K51TR
- ROHM QH8 2 N-Channel MOSFET 100 V Enhancement, 8-Pin TSMT-8 QH8KE5TCR
- Semelab Common Source TetraFET N-Channel MOSFET 70 V Enhancement, 5-Pin DK D1008UK
- ROHM QS8 2 Type N 2 A 8-Pin TSMT-8 QS8M51HZGTR
- ROHM RUR020N02 N-Channel MOSFET 20 V Enhancement, 3-Pin TSMT RUR020N02TL
