- RS Stock No.:
- 273-2781
- Mfr. Part No.:
- IPB65R190CFD7AATMA1
- Brand:
- Infineon
Available to back order for despatch when stock is available
Price Each (On a Reel of 1000)
£1.46
(exc. VAT)
£1.75
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £1.46 | £1,460.00 |
*price indicative
- RS Stock No.:
- 273-2781
- Mfr. Part No.:
- IPB65R190CFD7AATMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon MOSFET is a 650V CoolMOS CFD7A power device, It is a Infineon latest generation of market leading automotive qualified high voltage CoolMOS MOSFETs. In addition to the well known attributes of high quality and reliability required by the automotive industry, the new CoolMOS CFD7A series provides for an integrated fast body diode and can be used for PFC and resonant switching topologies like the ZVS phase shift full bridge and LLC.
Lower switching losses
High quality and reliability
100 percent avalanche tested
Optimized for higher battery voltages
High quality and reliability
100 percent avalanche tested
Optimized for higher battery voltages
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 55 A |
Maximum Drain Source Voltage | 650 V |
Package Type | TO-263 |
Mounting Type | Through Hole |
Pin Count | 3 |
Channel Mode | Enhancement |
Number of Elements per Chip | 1 |
Related links
- N-Channel MOSFET, 55 A, 650 V, 3-Pin TO-220 Infineon IPP65R190CFD7AAKSA1
- MOSFET Infineon IPB65R190CFD7AATMA1
- N-Channel MOSFET, 55 A, 100 V, 3-Pin D2PAK Infineon IRL2910STRLPBF
- N-Channel MOSFET, 55 A, 650 V, 3-Pin TO-220 STMicroelectronics STP65N045M9
- SiC N-Channel MOSFET, 55 A, 650 V, 4-Pin TO-247-4 onsemi NTH4L045N065SC1
- N-Channel MOSFET Transistor & Diode, 151 A, 650 V, 3-Pin D2PAK...
- N-Channel MOSFET, 107 A, 650 V, 3-Pin D2PAK Infineon IPB65R099CFD7AATMA1
- N-Channel MOSFET, 31 A, 650 V, 3-Pin D2PAK Infineon IPB60R099CPATMA1